Everlight JU1215-KM307P2-18610-0A0T technical specifications.
| Depth | 12mm |
| Forward Current | 550mA |
| Height | 2mm |
| RoHS Compliant | Yes |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight JU1215-KM307P2-18610-0A0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.