Everlight JU2024-KT507P7-30515-0G0T technical specifications.
| Depth | 24mm |
| Forward Current | 550mA |
| Height | 2mm |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight JU2024-KT507P7-30515-0G0T to view detailed technical specifications.
No datasheet is available for this part.