
High-efficiency red, 1-character numeric LED display with a 7.62mm viewing area. Features a 14-pin PDIP package for through-hole mounting and operates with a forward current of 240mA. This segment display offers a luminous intensity of 1.9mcd and a peak wavelength of 635nm. Designed for a wide operating temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Everlight MAN3910A technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 9.8mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.738inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.75mm |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN3910A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
