Everlight MAN6141C technical specifications.
| Package/Case | DIP |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Area (height) | 14.2mm |
| Viewing Area Length | 8mm |
| Wavelength | 697nm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MAN6141C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.