Everlight MAN6280 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 18.75mm |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 18.75mm |
| Luminous Intensity | 3.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reverse Voltage | 15V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| Wavelength | 650nm |
| Width | 0.48inch |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MAN6280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.