Two-character, 14.22mm high green numeric LED display module with a DIP package for through-hole mounting. Features high efficiency green illumination, 5V operating voltage, and 30mA forward current. Offers a luminous intensity of 2.2mcd and a wavelength of 565nm. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 600mW. This lead-free, RoHS compliant component is supplied in a plastic package.
Everlight MAN6410 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 565nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.