High-efficiency green, 2-character numeric LED display with a 14.22mm viewing area. Features a DIP package for through-hole mounting, operating at a 5V supply voltage with a 30mA forward current. Offers a luminous intensity of 2.2mcd and a wavelength of 565nm. This lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Everlight MAN6440 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 565nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.