Green 1-character, 8-element numeric LED display with a 14.22mm viewing height. Features a 30mA forward current, 5V operating voltage, and 2.2mcd luminous intensity. DIP package with through-hole mounting, operating from -40°C to 85°C. RoHS compliant with a 6V reverse voltage and 600mW power dissipation.
Everlight MAN6480 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Green |
| Length | 12.2mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 565nm |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.