Orange 7-segment numeric LED display module featuring a 14.22mm viewing height. This through-hole component offers a 2-character display with 16 elements, operating at a forward current of 480mA and a supply voltage of 2.5V. With a luminous intensity of 2.2mcd and a wavelength of 630nm, it provides clear illumination. The device is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 1.2W.
Everlight MAN6640 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.75inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 630nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.