Orange 7-segment numeric LED display, 14.22mm viewing area height. Features through-hole mounting in a DIP package, operating with a 240mA forward current and 2.5V supply voltage. Emits orange illumination with a luminous intensity of 2.2mcd at a 630nm wavelength. Operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 600mW.
Everlight MAN6660 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.75inch |
| Illumination Color | Orange |
| Length | 12.2mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 630nm |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MAN6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.