Red 2-character numeric LED display, 14.22mm viewing height, featuring a DIP package for through-hole mounting. This segment display operates with a 2V supply voltage and a 480mA forward current, offering a luminous intensity of 0.42mcd at a 650nm wavelength. Maximum power dissipation is 960mW, with an operating temperature range of -40°C to 85°C. The component is RoHS compliant and packaged in a rail/tube format.
Everlight MAN6710 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 25.02mm |
| Luminous Intensity | 0.42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 960mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 960mW |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 650nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.