Everlight MAN6710_NL technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6710_NL to view detailed technical specifications.
No datasheet is available for this part.