
Red 7-segment numeric LED display with a 14.22mm viewing height. Features a DIP package for through-hole mounting, operating at a forward current of 240mA and a reverse voltage of 6V. Offers a luminous intensity of 0.42mcd at a wavelength of 650nm, with a maximum power dissipation of 480mW. Designed for operation between -40°C and 85°C.
Everlight MAN6760 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 12.2mm |
| Luminous Intensity | 0.42mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | No |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 650nm |
| Width | 0.48inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MAN6760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
