
2-character numeric LED display featuring high-efficiency red illumination. This through-hole mount component offers a 14.22mm viewing height and operates with a 2.5V supply voltage. Maximum forward current is 480mA, with a reverse voltage rating of 6V. The display is housed in a lead-free DIP package, suitable for operation between -40°C and 85°C.
Everlight MAN6940 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 635nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
