
Two-digit, 16-element red LED display panel with high-efficiency illumination. Features a 0.75-inch height, 25.02mm length, and 19.05mm depth, with a 14.22mm viewing area height. Operates with a 2.5V supply voltage and a 480mA forward current, offering a 6V reverse voltage and 1.2W maximum power dissipation. This through-hole mounted component is packaged in a 20-piece rail/tube with a 635nm wavelength and 2.2mcd luminous intensity.
Everlight MAN6940_LHI technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Length | 25.02mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2kW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| Viewing Area (height) | 14.22mm |
| Wavelength | 635nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MAN6940_LHI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
