
High-efficiency red 4-digit segment LED display, 10mm viewing area height, featuring a 635nm wavelength and 2mcd luminous intensity. This through-hole component operates with a 25mA forward current and 2V supply voltage, housed in a lead-free DIP package. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 70mW.
Everlight MSQC4911C technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 12.9mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.508inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 40.18mm |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 635nm |
| Width | 1.582inch |
| RoHS | Compliant |
Download the complete datasheet for Everlight MSQC4911C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
