Green, single-color LED emitter with a 5mm diffused, domed lens. Features a 24° viewing angle and 150mcd luminous intensity at a 30mA forward current. This through-hole component operates between -55°C and 100°C, with a 5V reverse voltage and 135mW power dissipation. Lead-free and RoHS compliant, packaged in bulk.
Everlight MV3450 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV3450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.