Everlight MV37509MP6 technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 60mA |
| Lens Style | Tinted, Diffused, Colorless, Circular |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MV3x50 |
| Viewing Angle | 24° |
| Voltage Rating | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV37509MP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.