Everlight MV3750P technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.89mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV3750P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.