
Dual color LED emitter featuring red and green illumination. This through-hole component has a diffused white, rectangular lens with a 100° viewing angle and 5.71mm diameter. Operating with a 20mA forward current, it offers a luminous intensity of 6mcd and a wavelength of 562nm for green. The radial package measures 6.22mm in length, 3.68mm in depth, and 7.11mm in height, with a maximum power dissipation of 120mW and a reverse voltage rating of 5V.
Everlight MV49124A technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 3.68mm |
| Forward Current | 20mA |
| Height | 7.11mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV49124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.