Everlight MV50152 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 6.35mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV50152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.