
Red diffused light emitting diode, T-1 3/4 package, 4.7mm diameter. Features a 50° viewing angle, 660nm wavelength, and 1.5mcd luminous intensity. Operates with a 100mA forward current and 5V reverse voltage, with 180mW power dissipation. This through-hole mount component is lead-free, RoHS compliant, and housed in a plastic package.
Everlight MV50154 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 6.1mm |
| Forward Current | 100mA |
| Height | 6.35mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV50154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
