Everlight MV5064MP4B technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 8.38mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 4.57mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| Voltage Rating | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5064MP4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.