Everlight MV5152 technical specifications.
| Package/Case | Radial |
| Color | Orange, Red |
| Height | 8.89mm |
| Lens Color | Orange |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 28° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight MV5152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.