Single color yellow LED emitter, 5mm radial package, diffused rectangular lens. Features 25mA forward current, 4mcd luminous intensity, and a 100° viewing angle. Operates from -40°C to 100°C with 100mW power dissipation. Lead-free and RoHS compliant.
Everlight MV53123 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 2.2mm |
| Forward Current | 25mA |
| Height | 7.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
