Single color yellow LED emitter featuring a diffused, flat, colored, and tinted lens. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 6mcd at a 585nm wavelength. With a 100° viewing angle and a radial package measuring 6.22mm in length, 3.68mm in width, and 7.11mm in height, it is lead-free and RoHS compliant. Maximum power dissipation is 120mW, with an operating temperature range of -55°C to 100°C.
Everlight MV53124A technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.68mm |
| Forward Current | 30mA |
| Height | 7.11mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Lens Color | Yellow |
| Lens Size | 3.17mm |
| Lens Style | Flat, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 585nm |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.