Everlight MV53154 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 6.1mm |
| Forward Current | 20mA |
| Height | 6.35mm |
| Length | 6.1mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV53154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.