Everlight MV53164 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 200mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MV5x164 |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
