
Single Color Yellow LED Emitter, T-1 3/4 (4.83mm) package. Features diffused, round, domed lens with a 5mm diameter. Operates at 20mA forward current and 5V reverse voltage, with a power dissipation of 85mW. Emits yellow light with a luminous intensity of 15mcd and a 65° viewing angle. Lead-free and RoHS compliant, with an operating temperature range of -55°C to 100°C. Through-hole mount, plastic package.
Everlight MV5353 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Current | 20mA |
| Depth | 5.84mm |
| Forward Current | 20mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 65° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
