
Single Color Yellow LED emitter, T-1 (3mm) package, featuring a diffused, tinted dome lens for a 90° viewing angle. This through-hole component operates with a 30mA forward current and a 5V reverse voltage, delivering 2mcd luminous intensity. Constructed with a plastic package, it is lead-free, RoHS compliant, and rated for operation between -55°C and 100°C.
Everlight MV53640 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
