
Yellow, diffused, single-color LED emitter with a T-1 (3mm) package. Features a 90° viewing angle and 4.5mcd luminous intensity at a 20mA forward current. Operates within a -55°C to 100°C temperature range, with a 5V reverse voltage and 85mW power dissipation. This RoHS compliant component is designed for through-hole mounting.
Everlight MV53642 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.15mm |
| Forward Current | 20mA |
| Height | 6.3mm |
| Illumination Color | Yellow |
| Length | 3.15mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
