Everlight MV53642C4R0 technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Yellow |
| Length | 3.15mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV53642C4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.