Everlight MV5364MP4A technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5364MP4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.