Single color yellow diffused LED emitter, T-1 (3mm) package, through-hole mount. Features a yellow diffused lens with a round, domed, colored, circular style. Operates with a 35mA forward current and 5V reverse voltage, offering a luminous intensity of 9mcd and a 90° viewing angle. This lead-free, RoHS compliant component has a power dissipation of 105mW and operates within a temperature range of -55°C to 100°C.
Everlight MV5374C technical specifications.
| Package/Case | T |
| Color | Yellow |
| Depth | 4.06mm |
| Forward Current | 35mA |
| Height | 5.83mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.06mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5374C to view detailed technical specifications.
No datasheet is available for this part.