Everlight MV5377C technical specifications.
| Package/Case | T |
| Color | Yellow |
| Current | 35mA |
| Depth | 4.06mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 4.06mm |
| Lens Style | Dome, Diffused, Colored, Circular |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| Voltage Rating | 2.1V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV5377C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.