
Single color green LED emitter, 5mm radial package, diffused lens style with a 2mm lens size. Features a 100° viewing angle, 4mcd luminous intensity, and operates with a 30mA forward current. This through-hole mount component offers a wide operating temperature range from -40°C to 100°C and is lead-free and RoHS compliant.
Everlight MV54123 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 2.2mm |
| Forward Current | 30mA |
| Height | 7.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.