Everlight MV54123E4R0 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 7.8mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54123E4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.