Everlight MV54152 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.