
High efficiency green, diffused white, 10-element LED array with a 5.08mm pitch. Features a 5mm round, domed, rectangular lens style and through-hole mounting. Operates with a 30mA forward current, 2.2V forward voltage, and 6V reverse voltage. Delivers 2.5mcd luminous intensity at 562nm wavelength. Suitable for operation between -40°C and 85°C with 750mW power dissipation. Lead-free and RoHS compliant.
Everlight MV54164 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 30mA |
| Depth | 10.16mm |
| Display Type | Bar Graph |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Rectangular |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 10 |
| Number of LEDs | 10 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MV5x164 |
| Voltage Rating | 2.2V |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
