Everlight MV54173 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 30mA |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.