Dual color LED emitter featuring high efficiency red and green illumination. This T-1 3/4 (5mm) through-hole component offers diffused white lens with a round, domed style. Operating with a 30mA forward current, it provides 6mcd luminous intensity and a 100° viewing angle. The device is lead-free, RoHS compliant, and operates within a -55°C to 100°C temperature range.
Everlight MV5437 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 10.08mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.