Everlight MV5439 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 10.08mm |
| Illumination Color | Green, Red |
| Length | 5.9mm |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV5439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
