Everlight MV5439A4R0 technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 10.08mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5439A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.