
Everlight MV5460 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 6.3mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV5460 to view detailed technical specifications.
No datasheet is available for this part.