High-efficiency green standard LED emitter, featuring a diffused dome lens and a tinted green plastic package. This through-hole component operates with a 20mA forward current, delivering 5mcd luminous intensity. It is RoHS compliant and lead-free, with a wide 90° viewing angle and a maximum power dissipation of 120mW. Operating temperature range spans from -55°C to 100°C.
Everlight MV54643 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.15mm |
| Forward Current | 20mA |
| Height | 6.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.