High-efficiency green standard LED emitter, featuring a diffused dome lens and a tinted green lens. This through-hole component offers a 90° viewing angle and a luminous intensity of 10mcd. It operates with a 30mA forward current and a 5V reverse voltage, with a power dissipation of 120mW. The LED is lead-free, RoHS compliant, and suitable for operation between -55°C and 100°C.
Everlight MV54644 technical specifications.
| Package/Case | T |
| Color | Green |
| Depth | 3.15mm |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV54644 to view detailed technical specifications.
No datasheet is available for this part.