Everlight MV5477C technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.2mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 7mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight MV5477C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.