Everlight MV5491A technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Depth | 5.84mm |
| Forward Current | 30mA |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV5491A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.