High-efficiency red standard LED emitter, 5mm radial package. Features diffused, flat, rectangular red lens with 2mm size. Operates with 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Offers 4mcd luminous intensity and a 100° viewing angle. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 100°C.
Everlight MV57123 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 2.2mm |
| Forward Current | 30mA |
| Height | 7.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat, Rectangular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.