Everlight MV57123E4R0 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7.8mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight MV57123E4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
